STMicroelectronics L78L09ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- RS Stock No.:
- 165-7756
- Mfr. Part No.:
- L78L09ACUTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €15.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€357.50
(exc. VAT)
€440.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.143 | €357.50 | - |
| 5000 + | €0.14 | €350.00 | €15.00 |
*price indicative
- RS Stock No.:
- 165-7756
- Mfr. Part No.:
- L78L09ACUTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Series | L78Lxx | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Series L78Lxx | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78L09ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L79L05ACUTR, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics L78L33ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L05ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L09ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L06ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L05ABUTR, Voltage Regulator 30V SOT-89 3-Pin
