DiodesZetex AZ1117CH-5.0TRG1, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 165-8340
- Mfr. Part No.:
- AZ1117CH-5.0TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€232.00
(exc. VAT)
€284.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.058 | €232.00 |
*price indicative
- RS Stock No.:
- 165-8340
- Mfr. Part No.:
- AZ1117CH-5.0TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 4 | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Series | AZ1117C | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 4 | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Series AZ1117C | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AZ1117CH-5.0TRG1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117CH-3.3TRG1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117CH-ADJTRG1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117CH-1.8TRG1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117H-3.3TRE1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117H-ADJTRE1, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117H-5.0TRE1, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18CTR, Voltage Regulator 15V SOT-223 4-Pin
