DiodesZetex AP7361-33E-13, Voltage Regulator 6V SOT-223 4-Pin

Subtotal (1 reel of 2500 units)*

€360.00

(exc. VAT)

€442.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.144€360.00

*price indicative

RS Stock No.:
165-8347
Mfr. Part No.:
AP7361-33E-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Pin Count

4

Height

1.65mm

Length

6.55mm

Series

AP7361

Width

3.55mm

Standards/Approvals

No

Maximum Input Voltage

6V

Minimum Input Voltage

2.2V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
CN

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc


LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy