ROHM, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 167-7621
- Mfr. Part No.:
- BA05CC0T
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-7621
- Mfr. Part No.:
- BA05CC0T
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 100 mV | |
| Load Regulation | 150 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 4.5mm | |
| Height | 17mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 100 mV | ||
Load Regulation 150 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 1A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 4.5mm | ||
Height 17mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM Voltage Regulator 3.3V, TO-220 3-Pin
- ROHM Voltage Regulator 5V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 5V, TO-220 3-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
- STMicroelectronics L4941BV Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics LD1117V33 Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3V, TO-220 3-Pin
