STMicroelectronics L7805CP, 5-Channel Linear, Voltage Regulator, 1.5 A, 5V, TO-220 3-Pin
- RS Stock No.:
- 168-5783
- Mfr. Part No.:
- L7805CP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€33.60
(exc. VAT)
€41.35
(inc. VAT)
In Stock
- 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.672 | €33.60 |
| 100 - 200 | €0.634 | €31.70 |
| 250 - 450 | €0.594 | €29.70 |
| 500 - 950 | €0.569 | €28.45 |
| 1000 + | €0.549 | €27.45 |
*price indicative
- RS Stock No.:
- 168-5783
- Mfr. Part No.:
- L7805CP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Series | L78xx | |
| Height | 9.3mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | 0°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Width 4.6mm | ||
Series L78xx | ||
Height 9.3mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature 0°C | ||
Automotive Standard No | ||
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L7805CP Voltage Regulator 5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -5 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 9 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 15 V, TO-220 3-Pin
