STMicroelectronics LD2985BM50R, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 168-6520
- Mfr. Part No.:
- LD2985BM50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€690.00
(exc. VAT)
€840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.23 | €690.00 |
| 6000 + | €0.224 | €672.00 |
*price indicative
- RS Stock No.:
- 168-6520
- Mfr. Part No.:
- LD2985BM50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 80μA | |
| Pin Count | 5 | |
| Length | 3mm | |
| Series | LD2985 | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 80μA | ||
Pin Count 5 | ||
Length 3mm | ||
Series LD2985 | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD2985BM50R, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2980ABM50TR, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2981CM50TR, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2980ABM33TR, Voltage Regulator 16V SOT-23 5-Pin
- STMicroelectronics LD2981CM33TR, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-33DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2992IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
