STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 168-6563
- Mfr. Part No.:
- LM217LD13TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€385.00
(exc. VAT)
€472.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.154 | €385.00 | - |
| 5000 + | €0.136 | €340.00 | 11% |
*price indicative
- RS Stock No.:
- 168-6563
- Mfr. Part No.:
- LM217LD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Width | 4mm | |
| Series | LM217 | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Height 1.65mm | ||
Width 4mm | ||
Series LM217 | ||
Standards/Approvals ECOPACK, JESD97 | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics LM317LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L18CD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L33ACD13TR, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-3.3/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
