STMicroelectronics L7805ACP, 1-Channel Linear Voltage, Voltage Regulator, 5V, TO-220FP 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6587
Mfr. Part No.:
L7805ACP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

5 V

Package Type

TO-220FP

Pin Count

3

Height

9.3 mm

Length

10.4 mm

Line Regulation

50 mV

Load Regulation

100 mV

Maximum Input Voltage

35 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Output Type

Fixed

Polarity

Positive

Quiescent Current

4.3 mA

Series

L78xx

Width

4.6 mm

L78 Series Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three Terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits


Output current up to 1.5 A

Thermal overload protection

Output transition SOA protection

Output current up to 1.5 A

Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;

24 V

Applications


Power Management

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy