STMicroelectronics L7808ABV, 1 Linear Voltage, Voltage Regulator 1A, 8 V 3-Pin, TO-220
- RS Stock No.:
- 168-6610
- Mfr. Part No.:
- L7808ABV
- Manufacturer:
- STMicroelectronics
Bulk discount available
Price Each (In a Tube of 50)**
€0.446
(exc. VAT)
€0.549
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €0.446 | €22.30 |
100 - 200 | €0.424 | €21.20 |
250 - 450 | €0.382 | €19.10 |
500 + | €0.38 | €19.00 |
**price indicative
Related links
- onsemi MC7908ACTG Voltage Regulator 1A TO-220
- STMicroelectronics L7908CV Voltage Regulator 1.5A TO-220
- ROHM BA08CC0WFP-E2 Voltage Regulator 1A TO-252
- STMicroelectronics L7808ABD2T-TR Voltage Regulator 1.5A D2PAK
- STMicroelectronics L78L08ABUTR Voltage Regulator 100mA SOT-89
- STMicroelectronics L78M08ABDT-TR Voltage Regulator 500mA DPAK
- STMicroelectronics L78L08ACZ Voltage Regulator 100mA TO-92
- STMicroelectronics L78L08ABZTR Voltage Regulator 100mA TO-92