onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 170-3556
- Mfr. Part No.:
- MC7908ACTG
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-3556
- Mfr. Part No.:
- MC7908ACTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Pin Count | 3 | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Series | MC79xx | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Pin Count 3 | ||
Width 4.82mm | ||
Length 10.28mm | ||
Height 15.75mm | ||
Series MC79xx | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
