STMicroelectronics L78M15CDT-TR, Voltage Regulator 35V dc 3-Pin
- RS Stock No.:
- 168-7267
- Mfr. Part No.:
- L78M15CDT-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €105.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€485.00
(exc. VAT)
€597.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.194 | €485.00 | - |
| 5000 + | €0.173 | €432.50 | €105.00 |
*price indicative
- RS Stock No.:
- 168-7267
- Mfr. Part No.:
- L78M15CDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Series | L78Mxx | |
| Length | 6.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 35V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Series L78Mxx | ||
Length 6.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 35V dc | ||
Automotive Standard No | ||
L78M Series Linear Voltage Regulator, STMicroelectronics
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three Terminal regulator ICs that are available in a range of packages from TO220, DPAK and IPAK. These devices are suitable for use in many applications including local on-card regulation and power distribution systems. The internal current limiting, thermal shutdown and safe operating area protection make them durable. There are no external components required unless you want to adjust the voltage and current outputs.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L78M15CDT-TR, Voltage Regulator 35V dc 3-Pin
- onsemi, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M15BDTRKG, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M08BDTRKG, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M05BDTG, Voltage Regulator 35V dc 3-Pin
- onsemi MC79M05CDTRKG, Voltage Regulator 35V dc 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
