Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€200.40

(exc. VAT)

€246.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€4.008€200.40
100 +€3.631€181.55

*price indicative

RS Stock No.:
177-0350
Mfr. Part No.:
MIC29300-12WU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-263

Polarity

Positive

Mount Type

Surface

Pin Count

3

Series

MIC2930X

Width

9.16mm

Height

4.59mm

Standards/Approvals

No

Length

10.66mm

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Maximum Input Voltage

60V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.

MIC29150/29151/29152/29153:1.5A

MIC29300/29301/29302/29303:3A

MIC29500/29501/29502/29503:5A

MIC29750/29751/29752:7.5A

Low drop out voltage

Low ground current

High current capability

MIC29150/29151/29152/29153:1.5A

MIC29300/29301/29302/29303:3A

MIC29500/29501/29502/29503:5A

MIC29750/29751/29752:7.5A

Low drop out voltage

Low ground current

Accurate 1% guaranteed tolerance

Extremely fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy