Microchip MIC37301-3.3WR, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 5-Pin, SPAK
- RS Stock No.:
- 177-0381
- Mfr. Part No.:
- MIC37301-3.3WR
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0381
- Mfr. Part No.:
- MIC37301-3.3WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 3A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SPAK | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 9.52 x 8.13 x 2.03mm | |
| Maximum Input Voltage | 6 V | |
| Height | 2.03mm | |
| Minimum Input Voltage | 2.25 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.13mm | |
| Length | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 3A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SPAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 9.52 x 8.13 x 2.03mm | ||
Maximum Input Voltage 6 V | ||
Height 2.03mm | ||
Minimum Input Voltage 2.25 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8.13mm | ||
Length 9.52mm | ||
The MIC37300/01/02/03 is a 3.0A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500mV overtemperature), and low-ground current.
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
VIN: 2.25V to 6.0V
3.0A minimum guaranteed output current
500mV maximum dropout voltage overtemperature
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
Stable with ceramic or tantalum capacitor
Wide input voltage range:
VIN: 2.25V to 6.0V
±1.0% initial output tolerance
Fixed and adjustable output voltages: 5-pin adjustable voltage
Excellent line and load regulation specifications
Thermal shutdown and current limit protection
Reverse leakage protection
Low-profile S-Pak package
Related links
- Microchip MIC37301-3.3WR Voltage Regulator 3A SPAK
- Microchip MIC69302WR Voltage Regulator 3A SPAK
- Microchip MIC49300WR Voltage Regulator 3A SPAK
- Microchip MIC29301-5.0WU Voltage Regulator 3A TO-263
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Microchip MIC29300-5.0WU Voltage Regulator 3A TO-263
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- onsemi NCV87722DT33RKG Voltage Regulator 350mA DPAK
