Microchip MIC2951-03YM, Voltage Regulator 30V SOIC 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-0598
Mfr. Part No.:
MIC2951-03YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Pin Count

8

Height

1.48mm

Standards/Approvals

No

Length

4.93mm

Width

3.94mm

Series

MIC2951

Minimum Input Voltage

2V

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

No

The MIC2950 and MIC2951 are "bulletproof" micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 250mV at 100mA) and very low quiescent currents. Like their predecessors, the LP2950 and LP2951, the quiescent current of the MIC2950/MIC2951 increases only slightly in dropout, thus prolonging battery life.

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

High accuracy: 3.3V, 4.85V, or 5V with guaranteed 150mA output

Extremely low quiescent current

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

Needs only 1.5μF for stability

Current and thermal limiting

Unregulated DC input can withstand -20V reverse battery and +60V positive transients

Error flag warns of output dropout (MIC2951)

Logic-controlled electronic shutdown (MIC2951)

Output programmable from 1.24V to 29V (MIC2951)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy