Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- RS Stock No.:
- 178-9228
- Mfr. Part No.:
- LM2941T/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 90 more to save €2.97
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€50.45
(exc. VAT)
€62.06
(inc. VAT)
Temporarily out of stock
- 405 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €1.121 | €50.45 | - |
| 90 - 180 | €1.088 | €48.96 | €2.97 |
| 225 + | €0.979 | €44.06 | €31.95 |
*price indicative
- RS Stock No.:
- 178-9228
- Mfr. Part No.:
- LM2941T/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 30mA | |
| Pin Count | 5 | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 8.89mm | |
| Series | LM2941 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -15V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 30mA | ||
Pin Count 5 | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 8.89mm | ||
Series LM2941 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -15V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2940T-10.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
