DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 182-6809
- Mfr. Part No.:
- AP7384-33V-A
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6809
- Mfr. Part No.:
- AP7384-33V-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 2.5μA | |
| Pin Count | 3 | |
| Length | 4.8mm | |
| Height | 4.7mm | |
| Width | 3.8mm | |
| Series | AP7384 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 2.5μA | ||
Pin Count 3 | ||
Length 4.8mm | ||
Height 4.7mm | ||
Width 3.8mm | ||
Series AP7384 | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.
Wide Input Voltage Range: Up to 40V
Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Totally Lead-Free
Halogen and Antimony Free. Green Device
Appplications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-28V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-50V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-50V-A, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
