DiodesZetex AP7383-30WR-7, Voltage Regulator 30V SOT-25 5-Pin
- RS Stock No.:
- 182-8265
- Mfr. Part No.:
- AP7383-30WR-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€16.40
(exc. VAT)
€20.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.328 | €16.40 |
*price indicative
- RS Stock No.:
- 182-8265
- Mfr. Part No.:
- AP7383-30WR-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-25 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.8μA | |
| Pin Count | 5 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Series | AP7383 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-25 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.8μA | ||
Pin Count 5 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Series AP7383 | ||
Standards/Approvals No | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.
The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.
Wide Input Voltage Range: Up to 30V
Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex AP7383-30WR-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-30W5-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-36WR-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-18W5-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-33WR-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-50W5-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-50WR-7, Voltage Regulator 30V SOT-25 5-Pin
- DiodesZetex AP7383-44W5-7, Voltage Regulator 30V SOT-25 5-Pin
