onsemi, Voltage Regulator 24V WDFN 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-1276
Mfr. Part No.:
NCP718BMT500TBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

WDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

8μA

Pin Count

6

Height

750μm

Length

2mm

Width

2mm

Standards/Approvals

No

Series

NCP718

Minimum Input Voltage

2.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

24V

Automotive Standard

AEC-Q100

Ultra−Low Quiescent Current typ. 4 μA over Temperature

Operating Input Voltage Range 2.5 V to 24 V

Adjustable and Fixed Version Available

High PSRR 60dB at 1kHz

Noise typ. 36 μVRMS from 100 Hz to 100 kHz

Stable with 1 μF output capacitor

Soft−start to Reduce Inrush Current and Overshoots

SOA Limiting for High Vin / High Iout – Static and Dynamic

Improved efficiency during light load conditions

Wide operating range, suitable for industrial

Possibility to create any output voltage in range 1.2V to 5V

Excellent for power sensitive device

Very well suited for noise sensitive application

Good stability with common and cheap capacitors

Smooth and controlled output voltage raise

Reliable operation under various condition

Applications

NCP718 can be used for powering MCU and other IC

Battery powered equipment

Industrial power supplies

Wireless routers

Wireless charges

Portable equipment

Communication system

End Products

Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment

Wireless charges, routers

Wearable electronics

Sensor systems

Battery powered applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy