onsemi NCP161ASN280T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 189-0470
- Mfr. Part No.:
- NCP161ASN280T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.261 | €6.53 |
*price indicative
- RS Stock No.:
- 189-0470
- Mfr. Part No.:
- NCP161ASN280T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 23μA | |
| Pin Count | 5 | |
| Length | 670μm | |
| Standards/Approvals | No | |
| Series | NCP161 | |
| Height | 230μm | |
| Width | 670μm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 23μA | ||
Pin Count 5 | ||
Length 670μm | ||
Standards/Approvals No | ||
Series NCP161 | ||
Height 230μm | ||
Width 670μm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.9V | ||
Automotive Standard No | ||
Ultra High PSRR 98dB at 1kHz, 48dB at 100kHz
Ultra Low Output Noise 10 μVRMS
Ultra Low Quiescent current 18 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 150mV at 450mA
Available in CSP4 0.35P and XDFN4 0.65P package
Available in industry standard TSOP5 package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constrains application
Suitable for industrial applications
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
Precision Analog Circuits
RF Modules
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
Related links
- onsemi, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP163ASN330T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP161ASN300T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP163ASN280T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP161ASN180T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP163ASN180T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP163ASN300T1G, Voltage Regulator 5.5V SOT-23 5-Pin
- onsemi NCP161ASN330T1G, Voltage Regulator 5.5V SOT-23 5-Pin
