Maxim Integrated MAX840ISA+, Voltage Regulator 471 mW 10V SOIC 8-Pin
- RS Stock No.:
- 191-5075
- Mfr. Part No.:
- MAX840ISA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.96 | €3.92 |
*price indicative
- RS Stock No.:
- 191-5075
- Mfr. Part No.:
- MAX840ISA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Quiescent Current | 504μA | |
| Pin Count | 8 | |
| Power Rating | 471mW | |
| Standards/Approvals | No | |
| Series | MAX840 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Negative | ||
Mount Type Surface | ||
Quiescent Current 504μA | ||
Pin Count 8 | ||
Power Rating 471mW | ||
Standards/Approvals No | ||
Series MAX840 | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Fixed -2V or Adjustable -0.5V to -9.4V Output at 4mA (MAX840)
2.5V to 10V Input Voltage Range
Operate with Small Capacitors (as low as 0.22μF)
1mVp-p Output Voltage Ripple
Charge-Pump Switching Frequency:
100kHz in Normal Operation
20kHz in Shutdown Mode (MAX844)
1μA Max Logic-Level Shutdown Over Temp. (MAX840/MAX843)
Small 8-Pin SO Package
Applications
Cell Phones
Continuously Adjustable GaAsFET Bias
GaAsFET Power Amplifier Modules
LCD-Bias Contrast Control
Personal Communicators, PDAs
Regulated Negative Power Supplies
Wireless Data Loggers
Related links
- Maxim Integrated, Voltage Regulator 471 mW 10V SOIC 8-Pin
- Maxim Integrated, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX889SESA+, Voltage Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX1681ESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- Maxim Integrated MAX889RESA+, Regulator 471 mW 5.5V SOIC 8-Pin
- MaxLinear SP6661EN-L, Regulator 471 mW 5.3V SOIC 8-Pin
- Texas Instruments TPS76818QD, Voltage Regulator 0.9 W 10V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 0.9 W 10V SOIC 8-Pin
