STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- RS Stock No.:
- 192-0665
- Mfr. Part No.:
- STLQ020J18R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0665
- Mfr. Part No.:
- STLQ020J18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 150μA | |
| Pin Count | 4 | |
| Series | STLQ020 | |
| Width | 800μm | |
| Height | 380μm | |
| Length | 800μm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 150μA | ||
Pin Count 4 | ||
Series STLQ020 | ||
Width 800μm | ||
Height 380μm | ||
Length 800μm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Operating input voltage range: 2 V to 5.5 V
Output current up to 200 mA
Ultra-low quiescent current:
300 nA typ. at no load
100 μA typ. at 200 mA load
Controlled Iq in dropout conditions
Very low-dropout voltage: 160 mV at 200 mA
Output voltage accuracy: 2% at room temperature, 3% in full temperature range
Output voltage versions: from 0.8 V to 4.5 V, with 50 mV step and adjustable
Logic-controlled electronic shutdown
Output discharge feature (optional)
Internal overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: DFN6-2x2, SOT323-5L, Flip-Chip4
Related links
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics STLQ020J18R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN025J18R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN025J33R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics STLQ020J33R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LD39030DTPU12R, Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments TLV75512PDQNT, Linear Voltage Regulator 5.5V 4-Pin
