onsemi NCP171AMX280275TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
194-5653
Mfr. Part No.:
NCP171AMX280275TCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

95μA

Pin Count

4

Power Rating

400mW

Length

1.25mm

Series

NCP171

Width

1.25mm

Standards/Approvals

No

Height

400μm

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.7V

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The NCP171 is a Dual mode LDO offering up to 80 mA in Active Mode and as low as 50 nA of Iq in Low Power Mode. The Dual Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low Power Modes, ideal in long life battery powered wireless applications. The output Voltage in Low Power mode can be lowered by an internally factory programmed value ranging 50 mV, 100 mV, 150 mV or 200 mV with respect to the nominal output voltage in Active Mode. This feature further lowers the application consumption in sleep mode. The NCP171 is in the SLIQ (Super Low Iq) LDO family with an Ultra Low Quiescent current of 50nA and is available in small XDFN4 1.2 x 1.2 package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy