onsemi, Voltage Regulator 5.5V DFNW 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-2600
Mfr. Part No.:
NCV8165ML330TBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

DFNW

Mount Type

Surface

Quiescent Current

18μA

Pin Count

8

Height

950μm

Length

3.1mm

Standards/Approvals

No

Width

3.1mm

Series

NCV8165

Minimum Input Voltage

1.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

The NCV8165 is an LDO (Low Dropout Regulator) capable of supplying 500 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8165 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. Available in DFNW8 0.65P, 3 mm x 3 mm x 0.9 mm Package.

Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz

Excellent for power sensitive device like Wi-Fi module

Ultra Low Output Noise 8.5 μVRMS

Very well suited for noise sensitive application

Ultra Low Quiescent current 12 μA

Improved efficiency during light load conditions

Operating Input Voltage Range 1.9V to 5.5V

Suitable for battery powered device

Very Low Dropout 200mV at 500mA

Low power dissipation at full load

Application

A/D and D/A Converters Power supply

Audio codec

Battery Powered Equipment

Camera module

RF Modules

WiGig Power Supply

LP5907 or LP5912 Upgrade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy