Texas Instruments LM78L05ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 197-7325
- Mfr. Part No.:
- LM78L05ACM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€29.98
(exc. VAT)
€36.88
(inc. VAT)
In Stock
- Plus 1,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €1.199 | €29.98 | - |
| 50 + | €1.169 | €29.23 | €1.50 |
*price indicative
- RS Stock No.:
- 197-7325
- Mfr. Part No.:
- LM78L05ACM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Pin Count | 8 | |
| Height | 5.34mm | |
| Length | 5.21mm | |
| Series | LM78L | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Pin Count 8 | ||
Height 5.34mm | ||
Length 5.21mm | ||
Series LM78L | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM78L05ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951CMX-3.3/NOPB, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments LP2951-50DR, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments LP2951-33DR, Voltage Regulator 30V SOIC-8 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
