STMicroelectronics, Voltage Regulator 5.5V PPAK 6-Pin
- RS Stock No.:
- 202-5465
- Mfr. Part No.:
- LD49150PT08R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5465
- Mfr. Part No.:
- LD49150PT08R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 5.5 V | |
| Package Type | PPAK | |
| Pin Count | 6 | |
| Automotive Standard | No | |
| Height | 10.1 mm | |
| Length | 6.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 1.4 V | |
| Mount Type | Through Hole | |
| Series | LD49150 | |
| Standards/Approvals | RoHS | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 5.5 V | ||
Package Type PPAK | ||
Pin Count 6 | ||
Automotive Standard No | ||
Height 10.1 mm | ||
Length 6.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 1.4 V | ||
Mount Type Through Hole | ||
Series LD49150 | ||
Standards/Approvals RoHS | ||
Width 3.1 mm | ||
The STMicroelectronics 1.5A ultra low-dropout voltage regulator is a high-bandwidth, ideal for powering core voltages of low power microprocessors. It requires a bias input supply and a main input supply.
Logic-controlled shutdown option
Thermal shutdown and current limit protection
Related links
- STMicroelectronics LD49150PT08R, Voltage Regulator 5.5V PPAK 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics, Voltage Regulator 5.5V TSSOP 8-Pin
- STMicroelectronics, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
