DiodesZetex AP2205-18Y-13, Voltage Regulator 24V SOT 3-Pin
- RS Stock No.:
- 206-0181
- Mfr. Part No.:
- AP2205-18Y-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0181
- Mfr. Part No.:
- AP2205-18Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 3 | |
| Series | AP2205 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 3 | ||
Series AP2205 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 1.8 V positive voltage regulator IC fabricated by high voltage EPNP process. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Its low dropout voltage is 100mV and has 3 pin which has surface mounting.
Compatible with low ESR ceramic capacitor
Low ground current
Related links
- DiodesZetex, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-33YR-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-50Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-33Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-50YR-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP7380-36Y-13, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP7370-18Y-13, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex, Voltage Regulator 18V SOT 3-Pin
