DiodesZetex, Voltage Regulator 18V SOT 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-0218
Mfr. Part No.:
AP7370-18W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Pin Count

5

Standards/Approvals

RoHS

Series

AP7370

Maximum Input Voltage

18V

Minimum Input Voltage

3.2V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 1.8 V of output voltage which using SOT25 package and has 5 pin.

Low ground current

High output voltage accuracy

Compatible with low ESR ceramic capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy