DiodesZetex AP7370-33SA-7, Voltage Regulator 18V SOT 3-Pin
- RS Stock No.:
- 206-0229
- Mfr. Part No.:
- AP7370-33SA-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
Last RS stock
- Final 1,250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.221 | €5.53 |
*price indicative
- RS Stock No.:
- 206-0229
- Mfr. Part No.:
- AP7370-33SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | AP7370 | |
| Minimum Input Voltage | 3.2V | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series AP7370 | ||
Minimum Input Voltage 3.2V | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 3.3 V of output voltage which using SOT23 package and has 3 pin.
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
Related links
- DiodesZetex, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-50SA-7, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-50FDC-7, Voltage Regulator 18V SOT 6-Pin
- DiodesZetex AP7370-50W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-33WW-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-18W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-33FDC-7, Voltage Regulator 18V SOT 6-Pin
- DiodesZetex AP7370-18FDC-7, Voltage Regulator 18V SOT 6-Pin
