DiodesZetex AP7370-33WW-7, Voltage Regulator 18V SOT 5-Pin
- RS Stock No.:
- 206-0236
- Mfr. Part No.:
- AP7370-33WW-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.183 | €9.15 |
*price indicative
- RS Stock No.:
- 206-0236
- Mfr. Part No.:
- AP7370-33WW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Series | AP7370 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 3.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 5 | ||
Series AP7370 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 3.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 3.3 V of output voltage which using SOT25 package and has 5 pin.
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
Related links
- DiodesZetex AP7370-33WW-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-50WW-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-50W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-18W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-50WR-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-33WR-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-33W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex, Voltage Regulator 18V SOT 5-Pin
