Texas Instruments LM1117MPX-ADJ/NOPB, 5-Channel Low Dropout Voltage, Regulator, 800 mA, 13.8V, WSON 3-Pin
- RS Stock No.:
- 208-8527
- Mfr. Part No.:
- LM1117MPX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Last RS stock
- Final 1,790 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.499 | €4.99 |
*price indicative
- RS Stock No.:
- 208-8527
- Mfr. Part No.:
- LM1117MPX-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 13.8V | |
| Line Regulation | 1 mV | |
| Load Regulation | 1 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Quiescent Current | 5mA | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Height | 1.8mm | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Series | LM1117 | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Regulator | ||
Number of Outputs 5 | ||
Output Voltage 13.8V | ||
Line Regulation 1 mV | ||
Load Regulation 1 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type WSON | ||
Quiescent Current 5mA | ||
Output Current 800mA | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Height 1.8mm | ||
Width 7.3mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Series LM1117 | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM1117MPX-5.0/NOPB Regulator 5V, WSON 3-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117DTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117IDTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- onsemi LM1117MPX-25NOPB Voltage Regulator 2.5V, SOT-223 3-Pin
- onsemi LM1117MPX-50NOPB Voltage Regulator 5V, SOT-223 3-Pin
- onsemi LM1117MPX-ADJNOPB Voltage Regulator 1.25V, SOT-223 3-Pin
