Texas Instruments LM27761DSGR, 5-Channel Charge Pump, Regulator, 250 mA, -1.5V, -5 V 2 MHz, WFDFN 8-Pin

Subtotal (1 reel of 3000 units)*

€2,667.00

(exc. VAT)

€3,279.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.889€2,667.00

*price indicative

RS Stock No.:
208-8551
Mfr. Part No.:
LM27761DSGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Charge Pump

Product Type

Regulator

Output Voltage

-1.5V, -5V

Number of Outputs

5

Switching Frequency

2MHz

Mount Type

Surface

Polarity

Positive

Package Type

WFDFN

Quiescent Current

7μA

Output Current

250mA

Pin Count

8

Output Type

Adjustable

Switching Regulator

Yes

Series

LM27761

Width

2.1mm

Standards/Approvals

No

Length

2.1mm

Height

750μm

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.7V

Minimum Operating Temperature

-40°C

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy