Texas Instruments LM2776DBVR, 5-Channel Charge Pump, Regulator, 200 mA, 2.7V 2 MHz, SOT-23 6-Pin

Subtotal (1 reel of 3000 units)*

€1,956.00

(exc. VAT)

€2,406.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.652€1,956.00

*price indicative

RS Stock No.:
208-8553
Mfr. Part No.:
LM2776DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Charge Pump

Product Type

Regulator

Number of Outputs

5

Output Voltage

2.7V

Switching Frequency

2MHz

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Package Type

SOT-23

Output Current

200mA

Pin Count

6

Output Type

Adjustable

Switching Regulator

Yes

Width

3mm

Standards/Approvals

RoHS

Length

3.05mm

Series

LM2776

Height

1.45mm

Minimum Input Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy