Microchip MIC5203-5.0YM5-TR, Regulator 16V SOT-23 5-Pin

Subtotal (1 pack of 25 units)*

€8.53

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.341€8.53

*price indicative

Packaging Options:
RS Stock No.:
209-7695
Mfr. Part No.:
MIC5203-5.0YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

10nA

Pin Count

5

Standards/Approvals

RoHS

Series

MIC5203

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The Microchip MIC5203-5.0YM5-TR is a μCap 80mA linear voltage regulator with very low dropout voltage and very low ground current , offering better than 3% initial accuracy with a logic-compatible enable input. The μCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The outputs typically require only 0.47μF of output capacitance for stability. Designed especially for handheld, battery-powered devices, the MIC5203-5.0YM5-TR can be controlled by a CMOS- or TTL-compatible logic signal. When disabled, power consumption drops nearly to zero. If on-off control is not required, the enable pin may be tied to the input for 3-terminal operation. The ground current of the MIC5203 increases only slightly in dropout, further prolonging battery life. Key features include current limiting, over-temperature shutdown, and protection against reversed

Current and thermal limiting

Reversed input polarity protection

Zero off-mode current

Logic-controlled shutdown

Stability with low-ESR ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy