DiodesZetex AP7348D-2818RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- RS Stock No.:
- 213-9069
- Mfr. Part No.:
- AP7348D-2818RS4-7
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 213-9069
- Mfr. Part No.:
- AP7348D-2818RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | X1-DFN1612-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Series | AP7348 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type X1-DFN1612-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Series AP7348 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-2833RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3018RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3328RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3330RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3333RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-2825RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3028RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
