DiodesZetex, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.6V, UDFN-2020-6 6-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9108
Mfr. Part No.:
AP7383-36FDC-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.6V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

10nA

Package Type

UDFN-2020-6

Pin Count

6

Output Current

50mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7383

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.5V

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex AP7383 series is a positive voltage regulator IC. It is used in battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances.

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy