DiodesZetex AP7383-41FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 4.15V, UDFN-2020-6 6-Pin
- RS Stock No.:
- 213-9113
- Mfr. Part No.:
- AP7383-41FDC-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9113
- Mfr. Part No.:
- AP7383-41FDC-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 4.15V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | UDFN-2020-6 | |
| Quiescent Current | 10nA | |
| Output Current | 50mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7383 | |
| Minimum Input Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 4.15V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type UDFN-2020-6 | ||
Quiescent Current 10nA | ||
Output Current 50mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7383 | ||
Minimum Input Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
The DiodesZetex AP7383 series is a positive voltage regulator IC. It is used in battery-powered equipment, laptop, palmtops, notebook computers, portable information appliances.
Compatible with low ESR ceramic capacitor
Excellent line/load regulation
Related links
- DiodesZetex Voltage Regulator 4.15V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-30FDC-7 Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-44FDC-7 Low Dropout Voltage Regulator 4.4V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-36FDC-7 Voltage Regulator 3.6V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6 6-Pin
- DiodesZetex AP7383-18FDC-7 Voltage Regulator 1.8V, UDFN-2020-6 6-Pin
- DiodesZetex Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
