Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- RS Stock No.:
- 216-8403
- Mfr. Part No.:
- TLE4678ELXUMA2
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- Plus 2,350 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.644 | €8.22 |
*price indicative
- RS Stock No.:
- 216-8403
- Mfr. Part No.:
- TLE4678ELXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 14 | |
| Series | TLE72742DATMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 14 | ||
Series TLE72742DATMA1 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard No | ||
The Infineon TLE series is a monolithic integrated low dropout fixed output voltage regulator for loads up to 200 mA. The integrated reset and watchdog function, as well as several protection circuits, combined with a wide operating temperature range offered by the TLE4678 make it suitable for supplying microprocessor systems in automotive environments.
Ultra low current consumption
Very low dropout voltage
Separated reset and watchdog output
Excellent line transient robustness
Short circuit protected
Over temperature shutdown
Related links
- Infineon TLE4678ELXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE4291EXUMA2, Low Dropout Voltage Regulator 45V 14-Pin
- Infineon TLE42694GMXUMA2, Low Dropout Voltage Regulator 45V DSO 14-Pin
- Infineon, Voltage Regulator 45V 14-Pin
- Infineon TLE4269GMXUMA2, Voltage Regulator 45V 14-Pin
- Infineon, Voltage Regulator 45V DSO 14-Pin
- Infineon, Voltage Regulator 45V SSOP 14-Pin
- Infineon TLE4263GMXUMA2, Voltage Regulator 45V DSO 14-Pin
