Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- RS Stock No.:
- 216-8412
- Mfr. Part No.:
- TLS850B0TEV50ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,647.50
(exc. VAT)
€2,027.50
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.659 | €1,647.50 |
*price indicative
- RS Stock No.:
- 216-8412
- Mfr. Part No.:
- TLS850B0TEV50ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TLS850B0TEV50ATMA1 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Output Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TLS850B0TEV50ATMA1 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Output Voltage 5V | ||
Automotive Standard No | ||
Infineon TLS850B0TEV50ATMA1 Series Low Dropout Voltage Regulator, 5V Output Voltage, 40V Maximum Input Voltage - TLS850B0TEV50ATMA1
This low-dropout voltage regulator provides a stable 5V output from higher voltages and is intended for surface-mounted power regulation in electronic systems. It accepts a wide input range and is suitable for applications where low idle draw and elevated operating temperatures are required, offering robust operation for demanding environments while conforming to RoHS.
Features and Benefits:
• 5V output delivers consistent supply for downstream circuitry
• 40V maximum input supports high-voltage source compatibility
• 3V minimum input enables operation with low-voltage supplies
• 20μA quiescent current reduces standby dissipation in idle states
• 150°C maximum operating temperature tolerates elevated thermal loads
• 5-pin TO-252 surface-mount package simplifies PCB assembly
• 40V maximum input supports high-voltage source compatibility
• 3V minimum input enables operation with low-voltage supplies
• 20μA quiescent current reduces standby dissipation in idle states
• 150°C maximum operating temperature tolerates elevated thermal loads
• 5-pin TO-252 surface-mount package simplifies PCB assembly
Applications
• Suitable for industrial power rails requiring 5V regulation
• Ideal for systems with high-voltage inputs up to 40V
• Used for battery-powered devices needing low idle current
• Can be used for assemblies operating at elevated temperatures
• Suitable for Compact surface-mount power modules on PCBs
• Ideal for systems with high-voltage inputs up to 40V
• Used for battery-powered devices needing low idle current
• Can be used for assemblies operating at elevated temperatures
• Suitable for Compact surface-mount power modules on PCBs
What package type should I plan for on the PCB?
The component is supplied in a TO-252 footprint intended for surface mounting.
How many connections are required for integration?
The device uses five pins which must be routed for input, output, earth and control connections.
What operating temperature constraints affect thermal design?
The regulator is rated to operate up to 150°C, so thermal management should account for ambient temperature and power dissipation.
What input voltage range must the upstream supply provide?
The input must remain between 3V minimum and 40V maximum for correct regulation.
How does the device impact no-load power consumption?
It draws a quiescent current of 20μA which minimises consumption when loads are light.
Related links
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV33ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4252DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4251DATMA1, Voltage Regulator 40V TO-252 5-Pin
- Infineon TLE4276DVATMA2, Voltage Regulator 40V TO-252 5-Pin
