Maxim Integrated MAX77642ANA+T 25-Pin5.5V
- RS Stock No.:
- 217-7693
- Mfr. Part No.:
- MAX77642ANA+T
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7693
- Mfr. Part No.:
- MAX77642ANA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
The Maxim Integrated MAX77642 provide power supply solution for low-power application where size and efficiency are critical. The IC feature a SIMO buck-boost regulator that provide three independently programmable power rails from a single inductor to minimize total solution size. A 150mA LDO provide ripple rejection for audio and other noise-sensitive application.
Ultra low-power SIMO
Ultra-configurable resistor programmable output voltage
0.3μA shutdown current
Related links
- Maxim Integrated, Low Dropout Voltage Regulator 5.5V WLP 25-Pin
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage, 25 mA Output Current
- Maxim Integrated, Voltage Regulator 20V SO 8-Pin
- Maxim Integrated 500MHz Oscillator, 6-Pin SOT-23
- Maxim Integrated Audio, 5-Pin SC-70
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated Audio 3.3W TDFN
- Maxim Integrated Biometric Sensor THIN-WLP-20
