DiodesZetex, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1V, UDFN-3030-8 8-Pin
- RS Stock No.:
- 222-2782
- Mfr. Part No.:
- AP7361E-10FGE-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2782
- Mfr. Part No.:
- AP7361E-10FGE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 91μA | |
| Package Type | UDFN-3030-8 | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | AP7361E | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 91μA | ||
Package Type UDFN-3030-8 | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series AP7361E | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
The DiodesZetex 1 A low dropout adjustable and fixed-mode regulator with enable & PG includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. It has C9B identification code.
Power-good (PG) output for supply monitoring and for sequencing of other supplies
Thermal shutdown protection
Ambient temperature range from -40°c to +85°c
Available in green molding compound
Related links
- DiodesZetex AP7361E-10FGE-7 Voltage Regulator 1V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 1.8V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 1.2V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 1.5V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 2.8V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 3.3V, UDFN-3030-8 8-Pin
- DiodesZetex Voltage Regulator 2.5V, UDFN-3030-8 8-Pin
- DiodesZetex AP7361E-28FGE-7 Voltage Regulator 2.8V, UDFN-3030-8 8-Pin
