DiodesZetex AP7361E-33FGE-7, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3.3V, UDFN-3030-8 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-2797
Mfr. Part No.:
AP7361E-33FGE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

1 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

91μA

Package Type

UDFN-3030-8

Pin Count

8

Output Current

1A

Output Type

Adjustable

Switching Regulator

No

Series

AP7361E

Standards/Approvals

RoHS

Maximum Input Voltage

6V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.2V

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex 1 A low dropout adjustable and fixed-mode regulator with enable & PG includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. It has C9H identification code.

Power-good (PG) output for supply monitoring and for sequencing of other supplies

Thermal shutdown protection

Ambient temperature range from -40°c to +85°c

Available in “green” molding compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy