Renesas Electronics ISL81802FVEZ-T7A, 2-Channel Boost, Buck, Buck Controller, 200 mA, 800 mV, 76V 1 MHz, HTSSOP 38-Pin
- RS Stock No.:
- 226-4738
- Mfr. Part No.:
- ISL81802FVEZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4738
- Mfr. Part No.:
- ISL81802FVEZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Boost, Buck | |
| Product Type | Buck Controller | |
| Number of Outputs | 2 | |
| Output Voltage | 800mV, 76mV | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Pin Count | 38 | |
| Output Current | 200mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Series | ISL81802 | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 80V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Boost, Buck | ||
Product Type Buck Controller | ||
Number of Outputs 2 | ||
Output Voltage 800mV, 76mV | ||
Switching Frequency 1MHz | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Pin Count 38 | ||
Output Current 200mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Series ISL81802 | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 80V | ||
Automotive Standard No | ||
The Renesas Electronics dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases for a wide variety of applications in industrial and general purpose segments. With a wide input and output voltage ranges, the controller is suitable for telecommunication, data centre, and computing applications.
Programmable soft-start
Supports startup into pre-biased rails
Related links
- Renesas Electronics ISL81802FVEZ-T7A Buck 200 mA 76V 1 MHz, HTSSOP 38-Pin
- Renesas Electronics ISL81801FVEZ-T7A Buck 800 mV HTSSOP 38-Pin
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA 76V 1 MHz, TQFN 32-Pin
- Renesas Electronics ISL81801FRTZ-T7A Buck 800 mV TQFN 32-Pin
- Renesas Electronics ISL91107IRTAZ-T7A Buck 2 A TQFN
- onsemi NCP3063DR2G Buck 1.5 A 40V 150 kHz, SOIC 8-Pin
- Texas Instruments TPS63030DSKR Buck 800 mA 5.5 V 2.5 MHz, SON 10-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
