Texas Instruments LP2985A-33DBVR, Voltage Regulator 16V SOT-23-5 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-4854
Mfr. Part No.:
LP2985A-33DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23-5

Mount Type

Surface

Pin Count

5

Width

1.45mm

Series

LP2985

Standards/Approvals

RoHS

Height

3mm

Length

3.5mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

16V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy