Texas Instruments TPS563200DDCR, 1-Channel, Voltage Regulator, 3 A, 700 mV, 7V 650 kHz, SOT-23-THIN 6-Pin

Subtotal (1 reel of 3000 units)*

€1,533.00

(exc. VAT)

€1,887.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.511€1,533.00

*price indicative

RS Stock No.:
229-7106
Mfr. Part No.:
TPS563200DDCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Output Voltage

700mV, 7mV

Number of Outputs

1

Switching Frequency

650kHz

Mount Type

Surface

Polarity

Positive

Quiescent Current

190μA

Package Type

SOT-23-THIN

Pin Count

6

Output Current

3A

Output Type

Fixed

Switching Regulator

Yes

Height

8mm

Standards/Approvals

RoHS

Series

TPS56x200

Width

3.17mm

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Input Voltage

17V

Minimum Input Voltage

4.5V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy