Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- RS Stock No.:
- 236-8876
- Mfr. Part No.:
- MIC5317-2.5YM5-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
Temporarily out of stock
- 2,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.108 | €5.40 | - |
| 100 - 200 | €0.104 | €5.20 | 3% |
| 250 - 450 | €0.101 | €5.05 | 6% |
| 500 - 950 | €0.099 | €4.95 | 8% |
| 1000 + | €0.096 | €4.80 | 11% |
*price indicative
- RS Stock No.:
- 236-8876
- Mfr. Part No.:
- MIC5317-2.5YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 29mA | |
| Pin Count | 5 | |
| Height | 550μm | |
| Series | MIC5317 | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 29mA | ||
Pin Count 5 | ||
Height 550μm | ||
Series MIC5317 | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip high performance 150 mA low dropout regulator offers high power supply rejection (PSRR) in an ultra-small 1 mm x 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V making it ideal for USB port or 6 V AC adapter applications. It offers 2% initial accuracy, low dropout voltage 155 mV @ 150 mA, and low ground current typically 29 μA. It can also be put into a zero off-mode current state, drawing virtually no current when disabled.
Wide 2.5 V to 6 V operating range
150 mA output current
Stable with 1 μF ceramic output capacitors
Low dropout voltage 155 mV @ 150 mA
Excellent load/line transient response
Low quiescent current 29 μA
High PSRR 70 dB
Thermal-shutdown and current limit protection
Related links
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVR, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70950DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70933DBVT, Voltage Regulator 30V SOT-23 5-Pin
- Texas Instruments TPS70930DBVT, Voltage Regulator 30V SOT-23 5-Pin
