STMicroelectronics LDK320AU50R, Voltage Regulator 18V
- RS Stock No.:
- 239-6291
- Mfr. Part No.:
- LDK320AU50R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€995.00
(exc. VAT)
€1,225.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.398 | €995.00 |
| 5000 + | €0.393 | €982.50 |
*price indicative
- RS Stock No.:
- 239-6291
- Mfr. Part No.:
- LDK320AU50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics Voltage Regulator is a low drop voltage regulator which provides a maximum output current of 200 mA from an input voltage in the range of 2.5 V to 18 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1 μA.
Input voltage from 2.5 to 18 V
Very low-dropout voltage 100 mV typical at 100 mA load
Low quiescent current typical 60 μA, 1 μA in off mode
High PSRR of 88 dB at 120 Hz
Low noise
Output current up to 200 mA
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT = 1 μF
Current, SOA and thermal protections
Temperature range between -40 °C to 125 °C
Related links
- STMicroelectronics, Voltage Regulator 18V
- STMicroelectronics, Voltage Regulator 18V HSOP 8-Pin
- STMicroelectronics, Voltage Regulator 18V SOT-89 5-Pin
- STMicroelectronics, Voltage Regulator 18V SOIC 8-Pin
- STMicroelectronics LDK320AU50R, Voltage Regulator 18V
- STMicroelectronics LDK320AM33R, Voltage Regulator 18V
- STMicroelectronics LDK320M-R, Voltage Regulator 18V
- STMicroelectronics LDL1117S25R, Voltage Regulator 18V SOT-223 3-Pin
