ROHM BD433U2EFJ-CE2, Voltage Regulator
- RS Stock No.:
- 240-3969
- Mfr. Part No.:
- BD433U2EFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€7.24
(exc. VAT)
€8.91
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.724 | €7.24 |
| 50 - 90 | €0.684 | €6.84 |
| 100 - 240 | €0.562 | €5.62 |
| 250 - 990 | €0.524 | €5.24 |
| 1000 + | €0.40 | €4.00 |
*price indicative
- RS Stock No.:
- 240-3969
- Mfr. Part No.:
- BD433U2EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Series | BD433U2WEFJ-CE2 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Series BD433U2WEFJ-CE2 | ||
The ROHM LDO regulator is Ideal for applications requiring a direct connection to the battery and a low current consumption. This IC feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
40μA(typ.) low quiescent current
-40℃ to +150℃ wide temperature range
AEC-Q100 qualified(Grade 1)
Related links
- ROHM BD433U2EFJ-CE2, Voltage Regulator
- ROHM BD450S2WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD450U2WEFJ-CE2, Voltage Regulator 45V
- ROHM BD750U2EFJ-CE2, Voltage Regulator 42V
- ROHM BD450U2EFJ-CE2, Voltage Regulator 45V
- ROHM BD733U2EFJ-CE2, Voltage Regulator 42V
