Nisshinbo Micro Devices NJM78L18UA-TE1, 1-Channel Linear Voltage, Voltage Regulator, 100 mA, 18V, SOT-89-3 3-Pin
- RS Stock No.:
- 241-2881
- Mfr. Part No.:
- NJM78L18UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1000 units)*
€361.00
(exc. VAT)
€444.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.361 | €361.00 |
*price indicative
- RS Stock No.:
- 241-2881
- Mfr. Part No.:
- NJM78L18UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 18V | |
| Line Regulation | 320 mV | |
| Load Regulation | 160 mV | |
| Mount Type | Surface | |
| Package Type | SOT-89-3 | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM78L00 | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 18V | ||
Line Regulation 320 mV | ||
Load Regulation 160 mV | ||
Mount Type Surface | ||
Package Type SOT-89-3 | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM78L00 | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
The New Japan Radio 3 terminal positive voltage regulator are constructed using the new JRC planar epitaxial process and can employ internal current limiting and thermal
shut down, making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM79L12SU3-TE1 Voltage Regulator -12V, SOT-89-3 3-Pin
