Nisshinbo Micro Devices NJM78L02UA-TE1, 1-Channel Linear Voltage, LOD Voltage Regulator, 100 mA, 2V 3-Pin
- RS Stock No.:
- 244-4528
- Mfr. Part No.:
- NJM78L02UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-4528
- Mfr. Part No.:
- NJM78L02UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | LOD Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Line Regulation | 125 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Series | NJM78L00 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type LOD Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2V | ||
Line Regulation 125 mV | ||
Load Regulation 50 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Series NJM78L00 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78L00 series are 3 Terminal positive voltage regulators constructed using the New JRC Planar epitaxial process. These regulators employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 100mA output current
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 100mA Output Current
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM78L02UA-TE1 LOD Voltage Regulator 2V 3-Pin
- Nisshinbo Micro Devices NJM78L20UA-TE1 LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices NJM78L06UA-TE1 LOD Voltage Regulator 6V 3-Pin
- Nisshinbo Micro Devices NJM78L12UA-TE1 LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices NJM78L09UA-TE1 LOD Voltage Regulator 9V 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V 3-Pin
