Nisshinbo Micro Devices, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 3.3V
- RS Stock No.:
- 248-4302
- Mfr. Part No.:
- NJW4184DL3-33A-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4302
- Mfr. Part No.:
- NJW4184DL3-33A-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.01 %/mA | |
| Quiescent Current | 12μA | |
| Output Current | 300mA | |
| Series | NJW4184 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.01 %/mA | ||
Quiescent Current 12μA | ||
Output Current 300mA | ||
Series NJW4184 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
The New Japan Radio is a high voltage and low current consumption low dropout regulator. Its suitable for a Car accessory, industrial supplies, battery equipment and various applications.
Wide Operating Voltage Range
Low Current Consumption
Internal Over Current Protection
Related links
- Nisshinbo Micro Devices NJW4184DL3-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJW4184U3-33B-TE2 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJW4184DL1-33B-TE2 Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices NJM2830U1-33-TE1 Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM12888F33-TE1 Voltage Regulator 3.3V 6-Pin
